
7100242572 | |
|---|---|
DigiKey Part Number | 19-7100242572-ND |
Manufacturer | |
Manufacturer Product Number | 7100242572 |
Description | CUBITRONII FIBRE DISC 982CX PRO |
Customer Reference | |
Detailed Description | Disc Ceramic Coarse 36 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Abrasive Grit 36 |
Packaging Bulk | Color Purple |
Part Status Discontinued at DigiKey | Diameter 4.500" (114.30mm) |
Type Disc |

