
7100236307 | |
|---|---|
DigiKey Part Number | 19-7100236307-ND |
Manufacturer | |
Manufacturer Product Number | 7100236307 |
Description | TAPE REFLECTIVE 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Reflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Film | |
Thickness | 0.0591" (59.1 mils, 1.500mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0039" (3.9 mils, 0.099mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | 64°F ~ 151°F (18°C ~ 66°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 87,65271 € | 4.207,33 € |
| Unit Price without VAT: | 87,65271 € |
|---|---|
| Unit Price with VAT: | 104,30672 € |

