Unitized Wheel Diamond X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100235900

DigiKey Part Number
19-7100235900-ND
Manufacturer
Manufacturer Product Number
7100235900
Description
SCOTCH-BRITEDIAMOND WHEEL 645DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Diamond X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Unitized Wheel
Manufacturer
3M
Abrasive Material
Diamond
Series
Color
Brown
Packaging
Bulk
Diameter
4.00" (101.60mm)
Part Status
Active
Applications
Finishing, Grinding
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10277,68900 €2.776,89 €
Unit Price without VAT:277,68900 €
Unit Price with VAT:330,44991 €