
7100230561 | |
|---|---|
DigiKey Part Number | 19-7100230561-ND |
Manufacturer | |
Manufacturer Product Number | 7100230561 |
Description | WETORDRYCLOTH SHEET 281W P500 4- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet P500 4.38" (111.13mm) X 10.63" (269.88mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | P500 | |
Micron Size | - | |
Color | Gray | |
Width | 4.38" (111.13mm) | |
Length | 10.63" (269.88mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72420 € | 1.362,10 € |
| Unit Price without VAT: | 2,72420 € |
|---|---|
| Unit Price with VAT: | 3,24180 € |

