
7100229752 | |
|---|---|
DigiKey Part Number | 19-7100229752-ND |
Manufacturer | |
Manufacturer Product Number | 7100229752 |
Description | SCOTCH-WELDEPOXY ADHESIVE EC-460 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Multi-Purpose |
Category | Features Off-White, High Strength |
Manufacturer 3M | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Shipment |
Packaging Bulk | Shelf Life 15 Months |
Part Status Active | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |
Type Epoxy, 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.119,10000 € | 4.119,10 € |
| Unit Price without VAT: | 4.119,10000 € |
|---|---|
| Unit Price with VAT: | 4.901,72900 € |

