
7100229666 | |
|---|---|
DigiKey Part Number | 19-7100229666-ND |
Manufacturer | |
Manufacturer Product Number | 7100229666 |
Description | SCOTCH-WELDURETHANE ADHESIVE EC- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Metal, Plastic |
Category | Features Heat Cure |
Manufacturer 3M | For Use With/Related Products Metal, Plastic |
Series | Shelf Life Start Date of Shipment |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |
Type Epoxy, 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.743,38000 € | 2.743,38 € |
| Unit Price without VAT: | 2.743,38000 € |
|---|---|
| Unit Price with VAT: | 3.264,62220 € |

