Disc Ceramic 120 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100222757

DigiKey Part Number
19-7100222757-ND
Manufacturer
Manufacturer Product Number
7100222757
Description
CUBITRONII HOOKITCLOTH DISC 784F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Ceramic 120 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grit
120
Series
Color
Brown
Packaging
Bulk
Diameter
5.00" (127.00mm)
Part Status
Active
Applications
Blending, Grinding
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,96070 €392,14 €
Manufacturers Standard Package
Unit Price without VAT:1,96070 €
Unit Price with VAT:2,33323 €