
7100216141 | |
|---|---|
DigiKey Part Number | 19-7100216141-ND |
Manufacturer | |
Manufacturer Product Number | 7100216141 |
Description | 3M TEMFLEX VINYL ELECTRICAL TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Category | Backing, Carrier PVC (Poly Vinyl Chloride) |
Manufacturer 3M | Thickness 0.0060" (6.0 mils, 0.152mm) |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 30' (9.1m) 10 yds |
Part Status Active | Color Black |
Tape Type Conformable Vinyl | Temperature Range 32°F ~ 194°F (0°C ~ 90°C) |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51750 € | 151,75 € |
| Unit Price without VAT: | 1,51750 € |
|---|---|
| Unit Price with VAT: | 1,80583 € |

