
7100214886 | |
|---|---|
DigiKey Part Number | 19-7100214886-ND |
Manufacturer | |
Manufacturer Product Number | 7100214886 |
Description | SCOTCH-BRITESE SURFACE CONDITION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Coarse 50.50" (1.28m) X 185.98" (4.72m) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Brown |
Packaging Bulk | Width 50.50" (1.28m) |
Part Status Active | Length 185.98" (4.72m) |
Type Abrasive Roll | Applications Deburring, Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.998,74000 € | 1.998,74 € |
| Unit Price without VAT: | 1.998,74000 € |
|---|---|
| Unit Price with VAT: | 2.378,50060 € |

