
7100214032 | |
|---|---|
DigiKey Part Number | 19-7100214032-ND |
Manufacturer | |
Manufacturer Product Number | 7100214032 |
Description | SCOTCH-BRITEHIGH STRENGTH PREMIU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Brush Aluminum Oxide Coarse X 1.00" (25.40mm) 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | 1.00" (25.40mm) | |
Diameter | 8.00" (203.20mm) | |
Applications | Blending, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 165,73333 € | 497,20 € |
| Unit Price without VAT: | 165,73333 € |
|---|---|
| Unit Price with VAT: | 197,22266 € |

