
7100211033 | |
|---|---|
DigiKey Part Number | 19-7100211033-ND |
Manufacturer | |
Manufacturer Product Number | 7100211033 |
Description | SCOTCH-BRITEDURABLE FLEX BELT 1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Purple | |
Width | 0.50" (12.70mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Grinding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,97325 € | 1.594,65 € |
| Unit Price without VAT: | 7,97325 € |
|---|---|
| Unit Price with VAT: | 9,48817 € |

