
7100208504 | |
|---|---|
DigiKey Part Number | 19-7100208504-ND |
Manufacturer | |
Manufacturer Product Number | 7100208504 |
Description | TAPE MARKING GREEN 0.20"X54.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Green 0.20" (5.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.20" (5.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Green | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,99200 € | 449,92 € |
| Unit Price without VAT: | 44,99200 € |
|---|---|
| Unit Price with VAT: | 53,54048 € |

