
7100207024 | |
|---|---|
DigiKey Part Number | 19-7100207024-ND |
Manufacturer | |
Manufacturer Product Number | 7100207024 |
Description | PRIVACY FILTER LCD MONITOR 13.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 13.3" (13.28", 337mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 13.3" (13.28", 337mm) | |
Viewing Area | 294.00mm W x 166.00mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,98000 € | 54,98 € |
| 10 | 48,77500 € | 487,75 € |
| 25 | 46,50560 € | 1.162,64 € |
| 50 | 44,85960 € | 2.242,98 € |
| 100 | 43,27250 € | 4.327,25 € |
| Unit Price without VAT: | 54,98000 € |
|---|---|
| Unit Price with VAT: | 65,42620 € |

