
7100204457 | |
|---|---|
DigiKey Part Number | 19-7100204457-ND |
Manufacturer | |
Manufacturer Product Number | 7100204457 |
Description | ABRASIVE ROLL SIL CARB 0.9"X39" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Silicon Carbide 80 39.00" (990.60mm) X 0.90" (22.86mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grit 80 |
Manufacturer 3M | Color Gray |
Packaging Bulk | Width 39.00" (990.60mm) |
Part Status Active | Length 0.90" (22.86mm) |
Type Abrasive Roll | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.591,24000 € | 3.591,24 € |
| Unit Price without VAT: | 3.591,24000 € |
|---|---|
| Unit Price with VAT: | 4.273,57560 € |

