
7100203815 | |
|---|---|
DigiKey Part Number | 19-7100203815-ND |
Manufacturer | |
Manufacturer Product Number | 7100203815 |
Description | BELT ALUM OXIDE 36 132" X 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 36 5.00" (127.00mm) X 132.00" (3.35m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Maroon | |
Width | 5.00" (127.00mm) | |
Length | 132.00" (3.35m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,34960 € | 658,74 € |
| Unit Price without VAT: | 26,34960 € |
|---|---|
| Unit Price with VAT: | 31,35602 € |

