
7100203715 | |
|---|---|
DigiKey Part Number | 19-7100203715-ND |
Manufacturer | |
Manufacturer Product Number | 7100203715 |
Description | BELT ALUMINUM OXIDE 60 60" X 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Length 60.00" (1.52m) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16000 € | 258,00 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

