
7100203714 | |
|---|---|
DigiKey Part Number | 19-7100203714-ND |
Manufacturer | |
Manufacturer Product Number | 7100203714 |
Description | BELT ALUM OXIDE 220 60" X 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 220 4.00" (101.60mm) X 60.00" (1.52m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | Maroon | |
Width | 4.00" (101.60mm) | |
Length | 60.00" (1.52m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,58760 € | 479,38 € |
| Unit Price without VAT: | 9,58760 € |
|---|---|
| Unit Price with VAT: | 11,40924 € |

