
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 7.50" (190.50mm) | |
Applications | Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,13357 € | 4.133,57 € |
| Unit Price without VAT: | 4,13357 € |
|---|---|
| Unit Price with VAT: | 4,91895 € |

