
7100202110 | |
|---|---|
DigiKey Part Number | 19-7100202110-ND |
Manufacturer | |
Manufacturer Product Number | 7100202110 |
Description | SCOTCH-BRITESURFACE CONDITIONING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 2.56" (65.00mm) X 9.75" (247.65mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Width 2.56" (65.00mm) |
Packaging Bulk | Length 9.75" (247.65mm) |
Part Status Active | Applications Cleaning, Deburring, Finishing, Grinding, Surface Preparation |
Type Abrasive Belt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,85900 € | 68,59 € |
| Unit Price without VAT: | 6,85900 € |
|---|---|
| Unit Price with VAT: | 8,16221 € |

