
7100199103 | |
|---|---|
DigiKey Part Number | 19-7100199103-ND |
Manufacturer | |
Manufacturer Product Number | 7100199103 |
Description | BELT ALUMINUM OXIDE 80 30' X 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 80 5.00" (127.00mm) X 30' (9.1m) 10 yds Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Maroon |
Packaging Bulk | Width 5.00" (127.00mm) |
Part Status Active | Length 30' (9.1m) 10 yds |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,66440 € | 1.391,61 € |
| Unit Price without VAT: | 55,66440 € |
|---|---|
| Unit Price with VAT: | 66,24064 € |

