
7100195570 | |
|---|---|
DigiKey Part Number | 19-7100195570-ND |
Manufacturer | |
Manufacturer Product Number | 7100195570 |
Description | SCOTCH-BRITESURFACE CONDITIONING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 2.25" (57.15mm) X 9.63" (244.48mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 2.25" (57.15mm) | |
Length | 9.63" (244.48mm) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,33000 € | 133,30 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

