
7100194525 | |
|---|---|
DigiKey Part Number | 19-7100194525-ND |
Manufacturer | |
Manufacturer Product Number | 7100194525 |
Description | SCOTCH-BRITELIGHT GRINDING BLEND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Coarse 39.00" (990.60mm) X 20.00" (508.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | 39.00" (990.60mm) | |
Length | 20.00" (508.00mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.197,46000 € | 2.197,46 € |
| Unit Price without VAT: | 2.197,46000 € |
|---|---|
| Unit Price with VAT: | 2.614,97740 € |

