
7100193282 | |
|---|---|
DigiKey Part Number | 19-7100193282-ND |
Manufacturer | |
Manufacturer Product Number | 7100193282 |
Description | BELT CERAMIC 36 72" X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic 36 1.00" (25.40mm) X 72.00" (1.83m) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 72.00" (1.83m) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,38140 € | 1.876,28 € |
| Unit Price without VAT: | 9,38140 € |
|---|---|
| Unit Price with VAT: | 11,16387 € |

