
7100192104 | |
|---|---|
DigiKey Part Number | 19-7100192104-ND |
Manufacturer | |
Manufacturer Product Number | 7100192104 |
Description | SCOTCH-BRITESL SURFACE CONDITION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 1.00" (25.40mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Black |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Abrasive Belt | Applications Blending, Cleaning, Cutting, Deburring, Finishing, Grinding, Sanding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,58650 € | 151,73 € |
| Unit Price without VAT: | 7,58650 € |
|---|---|
| Unit Price with VAT: | 9,02794 € |

