
7100192099 | |
|---|---|
DigiKey Part Number | 19-7100192099-ND |
Manufacturer | |
Manufacturer Product Number | 7100192099 |
Description | SCOTCH-BRITEFINISHING FB BELT 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Very Fine 3.00" (76.20mm) X 24.13" (612.78mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Blue |
Packaging Bulk | Width 3.00" (76.20mm) |
Part Status Active | Length 24.13" (612.78mm) |
Type Abrasive Belt | Applications Cleaning, Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,02500 € | 560,25 € |
| Unit Price without VAT: | 56,02500 € |
|---|---|
| Unit Price with VAT: | 66,66975 € |

