
7100191615 | |
|---|---|
DigiKey Part Number | 19-7100191615-ND |
Manufacturer | |
Manufacturer Product Number | 7100191615 |
Description | BELT ALUM OXIDE 120 102.99"X54" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 54.00" (1.37m) X 102.99" (2.62m) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Maroon |
Packaging Bulk | Width 54.00" (1.37m) |
Part Status Active | Length 102.99" (2.62m) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 152,77400 € | 763,87 € |
| Unit Price without VAT: | 152,77400 € |
|---|---|
| Unit Price with VAT: | 181,80106 € |

