
7100189765 | |
|---|---|
DigiKey Part Number | 19-7100189765-ND |
Manufacturer | |
Manufacturer Product Number | 7100189765 |
Description | SCOTCH-BRITESURFACE CONDITIONING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 0.75" (19.05mm) X 15.50" (393.70mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Width 0.75" (19.05mm) |
Packaging Bulk | Length 15.50" (393.70mm) |
Part Status Active | Applications Cleaning, Deburring, Finishing, Grinding, Surface Preparation |
Type Abrasive Belt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,31150 € | 206,23 € |
| Unit Price without VAT: | 10,31150 € |
|---|---|
| Unit Price with VAT: | 12,27069 € |

