
7100188644 | |
|---|---|
DigiKey Part Number | 19-7100188644-ND |
Manufacturer | |
Manufacturer Product Number | 7100188644 |
Description | PAPER ROLL 210N 6.75 IN X 500 YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll 180 6.75" (171.45mm) X 1500' (457.2m) 500 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Maroon | |
Width | 6.75" (171.45mm) | |
Length | 1500' (457.2m) 500 yds | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,31000 € | 1.045,31 € |
| Unit Price without VAT: | 1.045,31000 € |
|---|---|
| Unit Price with VAT: | 1.243,91890 € |

