
7100188543 | |
|---|---|
DigiKey Part Number | 19-7100188543-ND |
Manufacturer | |
Manufacturer Product Number | 7100188543 |
Description | SCOTCH-BRITEEXL UNITIZED WHEEL X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium X 14.00" (355.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 14.00" (355.60mm) | |
Applications | Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,65000 € | 414,65 € |
| Unit Price without VAT: | 414,65000 € |
|---|---|
| Unit Price with VAT: | 493,43350 € |

