Adhesive Transfer Tape Acrylic Adhesive Gray 42.01" (1.07m) X 330' (100.6m) 110 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100187613

DigiKey Part Number
19-7100187613-ND
Manufacturer
Manufacturer Product Number
7100187613
Description
TAPE ADHSV TRNS GRY 42.01"X110YD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Gray 42.01" (1.07m) X 330' (100.6m) 110 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0059" (5.9 mils, 0.150mm)
Manufacturer
3M
Width
42.01" (1.07m)
Series
Length
330' (100.6m) 110 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Adhesive Transfer
Shelf Life
12 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
69.8°F (21°C)
Backing, Carrier
Polyethylene-Terephthalate (PET)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17.843,84000 €7.843,84 €
Manufacturers Standard Package
Unit Price without VAT:7.843,84000 €
Unit Price with VAT:9.334,16960 €