
7100186905 | |
|---|---|
DigiKey Part Number | 19-7100186905-ND |
Manufacturer | |
Manufacturer Product Number | 7100186905 |
Description | CBL RIBN 36COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 36 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 36 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.417" (35.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,23430 € | 646,86 € |
| Unit Price without VAT: | 3,23430 € |
|---|---|
| Unit Price with VAT: | 3,84882 € |

