
7100185062 | |
|---|---|
DigiKey Part Number | 19-7100185062-ND |
Manufacturer | |
Manufacturer Product Number | 7100185062 |
Description | FIBRE DISC 787C 7 IN X 7/8 IN 80 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Orange |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,98010 € | 398,01 € |
| Unit Price without VAT: | 3,98010 € |
|---|---|
| Unit Price with VAT: | 4,73632 € |

