
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Blending, Deburring, Finishing, Surface Preparation, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,84100 € | 88,41 € |
| Unit Price without VAT: | 8,84100 € |
|---|---|
| Unit Price with VAT: | 10,52079 € |

