
7100178966 | |
|---|---|
DigiKey Part Number | 19-7100178966-ND |
Manufacturer | |
Manufacturer Product Number | 7100178966 |
Description | SCOTCH-WELDNEOPRENE HIGH PERFORM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Neoprene Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neoprene | |
Features | Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 216,02000 € | 1.080,10 € |
| Unit Price without VAT: | 216,02000 € |
|---|---|
| Unit Price with VAT: | 257,06380 € |

