
7100178257 | |
|---|---|
DigiKey Part Number | 19-7100178257-ND |
Manufacturer | |
Manufacturer Product Number | 7100178257 |
Description | CUBITRONII FIBRE DISC 987C 80+ 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Orange |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Blending, Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,60850 € | 560,85 € |
| Unit Price without VAT: | 5,60850 € |
|---|---|
| Unit Price with VAT: | 6,67412 € |

