
7100178224 | |
|---|---|
DigiKey Part Number | 19-7100178224-ND |
Manufacturer | |
Manufacturer Product Number | 7100178224 |
Description | CUBITRONII FIBRE DISC 987C 80+ 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 9.13" (231.78mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 9.13" (231.78mm) | |
Applications | Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,06050 € | 706,05 € |
| Unit Price without VAT: | 7,06050 € |
|---|---|
| Unit Price with VAT: | 8,40200 € |

