
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Grinding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,57200 € | 55,72 € |
| Unit Price without VAT: | 5,57200 € |
|---|---|
| Unit Price with VAT: | 6,63068 € |

