
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 29,29800 € | 439,47 € |
| Unit Price without VAT: | 29,29800 € |
|---|---|
| Unit Price with VAT: | 34,86462 € |

