
7100176994 | |
|---|---|
DigiKey Part Number | 19-7100176994-ND |
Manufacturer | |
Manufacturer Product Number | 7100176994 |
Description | TAPE CONSPICUITY R/W 2"X2.5YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 90.00" (2.3m) 2.5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0180" (18.0 mils, 0.457mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 90.00" (2.3m) 2.5 yds | |
Color | Red, White | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,06000 € | 189,06 € |
| Unit Price without VAT: | 189,06000 € |
|---|---|
| Unit Price with VAT: | 224,98140 € |

