
7100176838 | |
|---|---|
DigiKey Part Number | 19-7100176838-ND |
Manufacturer | |
Manufacturer Product Number | 7100176838 |
Description | SCOTCH-BRITEROLOC+ CLEAN AND STR |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Extra Coarse X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Finishing, General Purpose, Leveling, Sanding, Stripping, Weld Removal |

