
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Finishing, General Purpose, Leveling, Sanding, Stripping, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,86650 € | 474,66 € |
| Unit Price without VAT: | 11,86650 € |
|---|---|
| Unit Price with VAT: | 14,12114 € |

