
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Cleaning, Finishing, Stripping, Surface Preparation, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,09800 € | 170,98 € |
| Unit Price without VAT: | 17,09800 € |
|---|---|
| Unit Price with VAT: | 20,34662 € |

