
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,48500 € | 354,85 € |
| Unit Price without VAT: | 35,48500 € |
|---|---|
| Unit Price with VAT: | 42,22715 € |

