
7100173799 | |
|---|---|
DigiKey Part Number | 19-7100173799-ND |
Manufacturer | |
Manufacturer Product Number | 7100173799 |
Description | SCOTCH-BRITECLEAN AND STRIP XT P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Silicon Carbide Extra Coarse 0.50" (12.70mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 0.50" (12.70mm) | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Finishing, General Purpose, Leveling, Sanding, Stripping, Weld Removal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,84200 € | 198,42 € |
| Unit Price without VAT: | 19,84200 € |
|---|---|
| Unit Price with VAT: | 23,61198 € |

