
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 1.25" (31.75mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,74650 € | 194,93 € |
| Unit Price without VAT: | 9,74650 € |
|---|---|
| Unit Price with VAT: | 11,59834 € |

