
7100159581 | |
|---|---|
DigiKey Part Number | 19-7100159581-ND |
Manufacturer | |
Manufacturer Product Number | 7100159581 |
Description | GRINDING WHEEL SIL CARB FINE 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 2.00" (50.80mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 2.00" (50.80mm) | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 125,26476 € | 2.630,56 € |
| Unit Price without VAT: | 125,26476 € |
|---|---|
| Unit Price with VAT: | 149,06506 € |

