
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane | |
Features | Brown | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 59°F ~ 81°F (15°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 55,86917 € | 670,43 € |
| Unit Price without VAT: | 55,86917 € |
|---|---|
| Unit Price with VAT: | 66,48431 € |

