
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10995 € | 421,99 € |
| Unit Price without VAT: | 2,10995 € |
|---|---|
| Unit Price with VAT: | 2,51084 € |

