Disc Aluminum Oxide P180 X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100146004

DigiKey Part Number
19-7100146004-ND
Manufacturer
Manufacturer Product Number
7100146004
Description
ROLOCDISC 361F P180 XF-WEIGHT TR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Aluminum Oxide P180 X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grit
P180
Series
Color
Brown
Packaging
Bulk
Diameter
3.00" (76.20mm)
Part Status
Active
Applications
Deburring, Finishing, Grinding
Type
Disc
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,59915 €319,83 €
Manufacturers Standard Package
Unit Price without VAT:1,59915 €
Unit Price with VAT:1,90299 €