
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 240 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Blending, Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,12950 € | 142,59 € |
| Unit Price without VAT: | 7,12950 € |
|---|---|
| Unit Price with VAT: | 8,48411 € |

